AF2-B0-46-465-141-D
Hydraulic-magnetic circuit breaker with rocker actuator, 2-pole configuration, series trip, rated for 6.5 amps. ...
描述
AF2-B0-46-465-141-D is a hydraulic-magnetic circuit breaker from the A-Series, designed for precise overcurrent protection in compact applications. This 2-pole unit features a single-color rocker actuator with vertical legend (indicate OFF style), series trip current circuit configuration, and DC long delay timing characteristics. Rated at 6.5 amps with a maximum voltage of 277VAC 50/60Hz or 80VDC and a maximum interrupting capacity of 7,500 amps, it provides reliable protection for demanding electrical systems. The breaker is equipped with push-on 0.250" tab (Q.C.) terminals and is UL Recognized and CSA Accepted. Typical applications include marine, telecom, renewable energy, industrial automation, and medical equipment where compact, versatile circuit protection is required.
搜索关键词: AF2B046465141D
规格
常见问题
AF2-B0-46-465-141-D 是否符合 RoHS 标准?
是的,AF2-B0-46-465-141-D 符合 RoHS 标准。
AF2-B0-46-465-141-D 的交货期是多少?
AF2-B0-46-465-141-D 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
10
可以发货 2/8/27
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands