AF1-B0-46-455-131-D by littelfuse / carling technologies
图片仅供参考 - 请查看制造商规格

AF1-B0-46-455-131-D

The AF1-B0-46-455-131-D is a single-pole, series trip hydraulic-magnetic circuit breaker with a 5.5A current rating and a long, high-inrush time delay for 50/60Hz applications. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The AF1-B0-46-455-131-D is a single-pole, A-Series hydraulic-magnetic circuit breaker designed for precise overcurrent protection. It features a series trip (current) circuit with a rating of 5.5 amperes and is configured with a long, high-inrush time delay for 50/60Hz systems. This model is equipped with a two-color Visi-Rocker actuator that indicates the OFF position, Push-On 0.250 Tab (Q.C.) terminals, and standard bezel mounting. It is VDE certified, UL Recognized, and CSA Accepted, ensuring compliance with international standards. Its compact design and precise operation make it suitable for a wide range of applications including marine systems, renewable energy, industrial automation, and medical equipment.

搜索关键词: AF1B046455131D

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse / Carling Technologies
部件编号:
AF1-B0-46-455-131-D
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10

常见问题

AF1-B0-46-455-131-D 是否符合 RoHS 标准?

是的,AF1-B0-46-455-131-D 符合 RoHS 标准。

AF1-B0-46-455-131-D 的交货期是多少?

AF1-B0-46-455-131-D 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 23 周

价格 (USD)

数量
单价
1
$84.87
5
$49.69
10
$43.19
30
$42.25
50
$37.79
100
$36.57
250 +
$36.48