1M1-DP1-R1/1-VS4QE
The 1M1-DP1-R1/1-VS4QE is an epoxy-sealed, double-pole, ON-NONE-ON miniature rocker switch with silver contacts and PC mount terminals. ...
描述
The 1M1-DP1-R1/1-VS4QE is a miniature rocker switch from the 1M1-Series, configured with a double-pole, ON-NONE-ON circuit. It features a standard white rocker actuator and is designed for PC board mounting with U-bracket terminals and an epoxy seal for protection. The switch's silver contacts are rated for 5A at 125VAC or 28VDC, and 2A at 250VAC. With an electrical life of 50,000 make-and-break cycles at full load and a wide operating temperature range, it ensures reliable performance. This makes it a robust choice for applications in instrumentation, telecommunications, test equipment, and medical equipment.
搜索关键词: 1M1DP1R11VS4QE
规格
常见问题
1M1-DP1-R1/1-VS4QE 是否符合 RoHS 标准?
是的,1M1-DP1-R1/1-VS4QE 符合 RoHS 标准。
1M1-DP1-R1/1-VS4QE 的交货期是多少?
1M1-DP1-R1/1-VS4QE 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands