help desk software
Y41A00522FPLFS by littelfuse / c-k
图片仅供参考 - 请查看制造商规格
Littelfuse / C&K 授权经销商

Y41A00522FPLFS

Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box ...

查看数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

Y41A00522FPLFS is an SPST momentary key switch from the D6 series designed for applications requiring reliable tactile feedback and compact form factor. The switch features a single make contact arrangement with a maximum switching power of 3 VA at 32 V DC and 100 mA DC, with contact resistance of =100 mO and insulation resistance of =108 O. It operates over a temperature range of -20°C to 85°C with a bounce time of =10 ms, and is available in multiple configurations including different button styles (square, round, plunger, flat) and colors. The switch is RoHS compliant, supports wave and hand soldering with lead-free profiles, and is commonly used in video equipment, electronic games, and appliances where positive tactile feedback and ease of PCB integration are essential.

搜索关键词: Y41A00522FPLFS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse / C&K
部件编号:
Y41A00522FPLFS
别名/又称:
D6R30F2LFS
计量单位:
每 Each
RoHS:
Yes
HTS:
853650
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250
封装类型:
TRAY
极-位配置:
SPST
本体方向:
Straight
最大电流额定值:
0.1 A
安装方式:
Through Hole
开关配置:
N.O.
端子类型:
PC Pins
总行程:
N/A
尺寸:
11.4 x 12 x 14.3 mm
致动器样式:
Round Button
操作力:
2.5 N
照明类型:
N/R
照明颜色:
N/R

常见问题

Y41A00522FPLFS 是否符合 RoHS 标准?

是的,Y41A00522FPLFS 符合 RoHS 标准。

Y41A00522FPLFS 的交货期是多少?

Y41A00522FPLFS 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。

有存货: 484

发货 today, 输入设置值。

您可以购买所有有库存数量的 484

仅库存批次: 484

最小订购数量: 5000

工厂交货期 15 周

价格 (USD)

数量
单价
1
$0.9110
5,000
$0.8282
7,500
$0.8038
10,000
$0.7874
15,000 +
$0.7630

工具/3D模型

产品指南