Y101132B203NQ
A single-pole, 5-tumbler key switch with 90° indexing, solder lug terminals, and a key pull in position 1. ...
描述
The Y101132B203NQ is a 5-tumbler switchlock from the Y Series. This single-pole (SP) switch features 90° indexing with a key pull restricted to position 1. It is constructed with a 5-tumbler lock mechanism, a stainless steel facing, and includes two nickel-plated brass keys. The device uses solder lug terminals and silver contacts, providing a contact rating of 4A at 125V AC or 28V DC. With an electrical life of 10,000 cycles, it is a durable solution for applications like point-of-sale terminals, cash registers, and computers.
搜索关键词: Y101132B203NQ
规格
常见问题
Y101132B203NQ 是否符合 RoHS 标准?
是的,Y101132B203NQ 符合 RoHS 标准。
Y101132B203NQ 的交货期是多少?
Y101132B203NQ 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 202
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 270
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands