TP11SH8V3QE by littelfuse / c-k
图片仅供参考 - 请查看制造商规格
Littelfuse / C&K 授权经销商

TP11SH8V3QE

Tiny Pushbutton Switches ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

TP11SH8V3QE is a subminiature pushbutton switch from the TP Series designed for low-level to power switching applications. It features a single-pole momentary function with vertical V-bracket mounting configuration, unthreaded bushing design, and is capable of switching 1 AMP at 120 V AC or 28 V DC with silver contact material. The switch operates reliably over a temperature range of -30°C to 85°C and maintains contact resistance below 20 mO typical at 2-4 V DC with 100 mA current. With 60,000 make-and-break cycles at full load, epoxy terminal seal compatible with bottom wash cleaning, and RoHS compliant options available, this switch is well-suited for telecommunications, networking equipment, computers, and instrumentation applications requiring compact, reliable switching performance.

搜索关键词: TP11SH8V3QE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse / C&K
部件编号:
TP11SH8V3QE
计量单位:
每 Each
RoHS:
Yes
HTS:
853650
COO:
VN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
OTHER
安装方式:
Bracket Mount/Through Hole
极-位配置:
SPST
套管类型:
Unthreaded
开关配置:
OFF Mom
触点额定电流 @ 电压:
1A@120VAC 28 VDC
致动器样式:
Round Plunger
照明:
N/R
端子类型:
PC Pins
本体方向:
Straight
尺寸:
10.57 x 6.1 x 18.14 mm

常见问题

TP11SH8V3QE 是否符合 RoHS 标准?

是的,TP11SH8V3QE 符合 RoHS 标准。

TP11SH8V3QE 的交货期是多少?

TP11SH8V3QE 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 468

可立即发货

最小订购数量: 5

工厂交货期 15 周

价格 (USD)

数量
单价
5
$6.10
25
$5.83
50
$5.71
100
$5.59
300
$5.41
500
$5.32
1,000 +
$5.21

工具/3D模型