描述
SK-22D01-MG5NS is a miniature slide switch featuring a 1 pole, 3 throw (1P-3T) non-shorting circuit design. The switch is rated for a contact rating of 0.3A at 30 VDC with an initial contact resistance of 30 mO maximum and an insulation resistance of 100 MO minimum. It offers an operating life of 10,000 cycles with load, an operating force of 200 ± 100 gf (1.96 ± 0.98 N) or 250 ± 100 gf (2.45 ± 0.98 N), and a travel distance of 2 ± 0.3 mm. The switch is constructed with a POM knob, SPCC frame, silver-clad contacts, and silver-plated terminals, operating reliably across a temperature range of -20°C to 70°C. This compact design makes it ideal for consumer electronics, computer peripherals, telecommunications, audio and visual equipment, medical devices, and automotive applications.
搜索关键词: SK22D01MG5NS
规格
常见问题
SK-22D01-MG5NS 是否符合 RoHS 标准?
是的,SK-22D01-MG5NS 符合 RoHS 标准。
SK-22D01-MG5NS 的交货期是多少?
SK-22D01-MG5NS 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
1,000
可以发货 12/2/26
最小订购数量: 50
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands