描述
SD08H0B is an 8-position low-profile DIP switch featuring a sealed flush actuator in the "OFF" position with top tape seal and thru-hole terminals. The switch employs SPST (Single Pole Single Throw) switching function with BeCu contacts plated with 10 µm gold and bright tin-plated brass terminals, all insert molded for durability. It is rated for 100 mA carry current at 50 V DC maximum and supports 2,000 make-and-break cycles at full load with contact resistance below 50 milliohms typical. The device operates reliably across -40°C to +85°C, features a low-profile design that saves board space, and is housed in a flame-retardant PPA case with nylon actuator (UL 94V-0). Common applications include address switching for industrial controls, logic switching for computers and peripherals, and function control in various electronic systems.
搜索关键词: SD08H0B
规格
常见问题
SD08H0B 是否符合 RoHS 标准?
是的,SD08H0B 符合 RoHS 标准。
SD08H0B 的交货期是多少?
SD08H0B 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 1,023
可立即发货
库存数量的起订量: 10
缺货数量的起订量: 250
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands