SAMXDH2LS11
Seat Adjustment Joystick - 2 Direction - SPDT Momentary - Sealed - IP5X - PC Pin - Thru-hole - 15 Amp - Op Force: 6.0 ± 1.75 N - 30,000 Cycles ...
描述
SAMXDH2LS11 is a 2-way dust-protected seat adjustment switch designed for automotive applications in both passenger and commercial vehicles. It features a momentary action function with SPDT (Single Pole Double Throw) contact arrangement per switching circuit, non-shorting switching mode, and through-hole terminals for reliable PCB mounting. The switch is rated for 15A at 14V DC with an initial contact resistance of less than 50mO per switching circuit, bounce time under 10ms, and operates reliably across a temperature range of -40°C to 85°C with IP5x sealing protection against dust ingress. With a square actuator shape, no spring pin, 30,000 cycle rating, 6.0 ± 1.75 N operating force, and 1.0 ± 0.4 mm travel distance, this switch provides robust performance for direct motor drive applications in automotive seat adjustment modules.
搜索关键词: SAMXDH2LS11
规格
常见问题
SAMXDH2LS11 是否符合 RoHS 标准?
是的,SAMXDH2LS11 符合 RoHS 标准。
SAMXDH2LS11 的交货期是多少?
SAMXDH2LS11 的标准交货期约为 33 周。有库存的数量由 Master Electronics 发货。
有存货: 720
发货 today, 输入设置值。
库存数量的起订量: 70
缺货数量的起订量: 70
工厂交货期 33 周
English
中文 / 汉语
Deutsch
Español
Nederlands