描述
P200AFTCMWCQ22 is a dual-pole 4-tumbler snap-in switchlock designed for secure access control in electronic equipment. It features 45° indexing with three key-pull positions (positions 1, 2, and 3), a positive detent mechanism, and one-piece 6/6 Nylon (UL 94V-2) housing with black matte finish. The switchlock is equipped with silver-plated copper contacts rated for 4 amps at 125V AC or 1 amp at 250V AC, with contact resistance below 10 mO typical and an electrical life of 10,000 make-and-break cycles at full load. It includes wire lead terminations (22 AWG insulated wire, 6.00 inches standard length) and is supplied with two nickel-plated brass keys. This switchlock is ideal for computers and communication equipment where reliable, keyed access control and multi-position switching are required.
搜索关键词: P200AFTCMWCQ22
规格
常见问题
P200AFTCMWCQ22 是否已停产?
是的,Littelfuse / C-K 的 P200AFTCMWCQ22 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
P200AFTCMWCQ22 是否符合 RoHS 标准?
是的,P200AFTCMWCQ22 符合 RoHS 标准。
P200AFTCMWCQ22 的交货期是多少?
P200AFTCMWCQ22 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands