D6C60F1LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box ...
描述
D6C60F1LFS is an SPST momentary key switch from the D6 series featuring a square body design in blue color. It provides positive tactile feedback with a nominal operating force of 1.3N (F1 version) and switching travel of 0.2mm to 1.0mm. The switch offers a maximum switching power of 3 VA, switching voltage of 32 V DC, and switching current of 100 mA DC, with contact resistance of =100 mO. Operating over a temperature range of -20°C to 85°C, this RoHS compliant switch is compatible with wave soldering and lead-free soldering processes. Typical applications include video equipment, electronic games, and appliances where reliable momentary switching is required.
搜索关键词: D6C60F1LFS
规格
常见问题
D6C60F1LFS 是否已停产?
是的,Littelfuse / C-K 的 D6C60F1LFS 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 D6C60F1LFS?
D6C60F1LFS 的推荐替代产品是 Littelfuse / C&K 的 Y41A00418FPLFS,可从 Master Electronics 购买。
D6C60F1LFS 是否符合 RoHS 标准?
是的,D6C60F1LFS 符合 RoHS 标准。
D6C60F1LFS 的交货期是多少?
D6C60F1LFS 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 643
可立即发货
最小订购数量: 250
English
中文 / 汉语
Deutsch
Español
Nederlands