ATP16DL5606B3SA04G
Pushbutton Switch, Spst, Momentary, 2A, 36Vdc, Solder Terminal, Panel Mount-Threaded ...
描述
ATP16DL5606B3SA04G is an anti-vandal sealed pushbutton switch from the ATP16 Series, designed for demanding applications requiring durability and IP67 sealing. This momentary SPST switch features a dome actuator style with ring and power logo indicator, green LED illumination at 6V DC, and a black anodized aluminum alloy bushing (B3). It offers a contact rating of 2A at 36 Vdc, an operating life of 1,000,000 cycles (mechanical) or 200,000 cycles at full load, and an operating force of 4.5 ± 1.5N. The switch is ideal for alarm and security systems, intercom devices, vending machines, parking lot ticket machines, and industrial instruments where reliable, vandal-resistant operation is required.
搜索关键词: ATP16DL5606B3SA04G
规格
常见问题
ATP16DL5606B3SA04G 是否符合 RoHS 标准?
是的,ATP16DL5606B3SA04G 符合 RoHS 标准。
ATP16DL5606B3SA04G 的交货期是多少?
ATP16DL5606B3SA04G 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands