7301P4DCQE
Littelfuse/C&KMiniature Toggle Switch - 3P (On-None-On) - 5A@120VAC/2A@250VAC - .250" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal ...
描述
The 7301P4DCQE is a miniature toggle switch from the C&K 7000 Series designed for precision switching applications requiring three independent poles (3PDT configuration). This switch features a flattened, anti-rotation P4 actuator standing 0.250 inches high, with an on-none-on switching function that provides reliable contact engagement across all three poles. The switch incorporates an epoxy seal for environmental protection and operates reliably over a temperature range of -30°C to +85°C with contact resistance below 10 mO typical. It is rated for 40,000 electrical cycles at full load and features a dielectric strength of 1000 Vrms minimum, making it suitable for industrial control panels, instrumentation, and consumer electronics requiring compact, multi-pole switching solutions.
Search Keywords: 7301P4DCQE
规格
有存货: 46
Ships today, if you order in
工厂交货期 48 周
English
Chinese
Spanish