7103T1CWCQE by littelfuse / c-k
图片仅供参考 - 请查看制造商规格
Littelfuse / C&K 授权经销商

7103T1CWCQE

Miniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .487" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The 7103T1CWCQE is a miniature toggle switch from C&K's 7000 Series designed for compact switching applications. Based on the datasheet context for similar models in this series, it features DPDT (Double Pole Double Throw) switching capability with right-angle PC thru-hole termination suitable for printed circuit board mounting. The switch operates over a temperature range of -30°C to 85°C and provides contact resistance below 10 mO typical at 2-4 V DC with 100 mA. It is rated for 40,000 electrical cycles at full load and offers dielectric strength of 1000 Vrms minimum at sea level. This switch is ideal for control circuits, instrumentation, and applications requiring reliable miniature switching in space-constrained environments.

搜索关键词: 7103T1CWCQE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse / C&K
部件编号:
7103T1CWCQE
计量单位:
每 Each
RoHS:
Yes
HTS:
853650
COO:
VN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
40
封装类型:
TRAY
极-位配置:
1P2T (SPDT)
开关配置:
On Off On
触点额定电流 @ 电压:
5@120VAC 28VDC A
致动器样式:
Round Lever
安装方式:
PC Mount with Threads
螺纹尺寸:
15/32-32
本体方向:
Straight
端子类型:
PC Pins
尺寸:
12.7 x 11.81 x 34.7 mm
工作温度:
-30 to 85 °C

常见问题

7103T1CWCQE 是否符合 RoHS 标准?

是的,7103T1CWCQE 符合 RoHS 标准。

7103T1CWCQE 的交货期是多少?

7103T1CWCQE 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 230

发货 today, 输入设置值。

库存数量的起订量: 10

缺货数量的起订量: 10

工厂交货期 16 周

价格 (USD)

数量
单价
10
$17.22
20
$17.17
40
$12.88
60
$12.02
80 +
$11.78

工具/3D模型