help desk software
GFTR1 by leviton
图片仅供参考 - 请查看制造商规格
Leviton 授权经销商

GFTR1

15 Amp, 125 Volt Receptacle/Outlet, 20 Amp Feed-Through, Tamper-Resistant, Self-test SmartlockPro GFCI, Monochromatic, back and side wired, nylon wallplate/faceplate, screws and self-grounding clip included - Brown ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The GFTR1 is a 15A-125VAC, 60Hz tamper-resistant GFCI (Ground Fault Circuit Interrupter) receptacle designed to protect against ground faults and electrical shock hazards in residential installations. This self-test GFCI receptacle features periodic internal testing to confirm the GFCI electronics are functional, with a green status indicator light showing normal operation and red indicating a potential problem. The receptacle includes TEST and RESET buttons, supports both LINE and LOAD terminal connections for feed-through protection to downstream receptacles, and incorporates a self-ground clip and mounting bracket for standard electrical box installation. It is rated for 20A feed-through capacity and includes a lockout feature that prevents RESET if power is absent, LINE/LOAD connections are reversed, or internal testing fails. The GFTR1 is ideal for protecting circuits in kitchens, bathrooms, and other areas where ground fault hazards exist, providing enhanced safety for users and compliance with national and local electrical codes.

搜索关键词: GFTR1

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Leviton
部件编号:
GFTR1
计量单位:
每 Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

GFTR1 是否符合 RoHS 标准?

是的,GFTR1 符合 RoHS 标准。

GFTR1 的交货期是多少?

GFTR1 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 24

发货 today, 输入设置值。

工厂交货期 2 周

价格 (USD)

数量
单价
1
$45.44
5
$32.67
10
$28.00
25
$25.26
50
$24.46
100
$24.40
250 +
$24.34

工具/3D模型

产品指南