描述
KESTER part 63-0018-0186 is a high-quality lead-free solder paste, designed for reliable and efficient soldering applications. This paste offers excellent wetting characteristics and is suitable for a wide range of soldering processes. Trust KESTER for top-notch performance and unmatched quality in your soldering projects with this lead-free solder paste.
搜索关键词: 6300180186
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Kester
部件编号:
63-0018-0186
计量单位:
每 Each
RoHS:
Yes
HTS:
8311306000
COO:
US
ECCN:
EAR99
供应商标准包装:
12
HAZMAT
Yes
系列:
63-0018-0186
常见问题
63-0018-0186 是否符合 RoHS 标准?
是的,63-0018-0186 符合 RoHS 标准。
63-0018-0186 的交货期是多少?
63-0018-0186 的标准交货期约为 3 天。有库存的数量由 Master Electronics 发货。
客户
还购买了
63-0097-2331
Soldering Flux - Water Soluble - 2331-ZX - Class ORH1 - 1 Gallon - Europe = NO
24-6337-9702
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.50mm (0.020in) - 1 lb Spool
MS05-1A87-75LHR
Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) High Resistance
24-6337-9718
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.64mm (0.025in) - 1 lb Spool
MCP3422A0-E/SN
ADC - Delta Sigma - 18 bit - 3.75 SPS - Differential - I2C - Single - 2.7 V - 8-Pin.
English
中文 / 汉语
Deutsch
Español
Nederlands