help desk software
24-6337-9700 by kester
Kester 授权经销商

24-6337-9700

Solder - Wire - Sn63Pb37 2.2% (58 Core)/285 0.50mm (0.020in) - 1 lb Spool ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 24-6337-9700 is a Kester 285 mildly activated rosin flux cored solder wire designed for soldering difficult electronic assemblies while maintaining compliance with mildly activated rosin flux specifications. Classified as Type ROL0 per IPC J-STD-004 (formerly Type RMA per MIL-F-14256), this product consists of high-quality purified rosin combined with synergistic activating agents, delivering fluxing ability comparable to fully activated rosin fluxes. The wire is available in multiple alloys including Sn63Pb37 and Sn96.5Ag3.0Cu0.5, with standard wire diameter of 1.00 mm (0.031 in) and core flux content of 3.3% by weight (core 66), though diameters range from 0.25–6.00 mm and alternative core sizes are available. Flux residues are non-corrosive, non-conductive, and do not require removal in most applications, with low copper mirror corrosion and excellent reliability properties including pass ratings for silver chromate and fluoride spot tests. Recommended solder iron tip temperatures are 315–371 °C (600–700 °F) for leaded alloys and 371–427 °C (700–800 °F) for lead-free alloys, making it ideal for hand soldering and rework operations in electronics manufacturing and repair.

搜索关键词: 2463379700

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Kester
部件编号:
24-6337-9700
计量单位:
每 Each
RoHS:
No
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
25

常见问题

24-6337-9700 是否符合 RoHS 标准?

不,24-6337-9700 不符合 RoHS 标准。

24-6337-9700 的交货期是多少?

24-6337-9700 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 25

可立即发货

缺货数量的起订量: 7

工厂交货期 4 周

价格 (USD)

数量
单价
1
$98.67
5
$81.41
7
$80.60
13
$78.07
19
$74.86
25 +
$74.12

工具/3D模型