F845FV474M760C
KEMET ElectronicsCap Film Suppression X1 0.47uF 1500VDC/760VAC PP 20% (31.5 X 21 X 30mm) Radial 27.5mm 105°C Tray
符合 RoHS 规定
TRAY 包装
描述
Cap Film Suppression X1 0.47uF 1500VDC/760VAC PP 20% (31.5 X 21 X 30mm) Radial 27.5mm 105°C Tray
Search Keywords: F845FV474M760C
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
KEMET Electronics
部件编号:
F845FV474M760C
计量单位:
Per Each
RoHS:
Yes
HTS:
8532250030
COO:
ID
ECCN:
EAR99
供应商标准包装:
1
Package Type:
TRAY
Voltage:
1500,760 VDC|VAC
Capacitance Value:
0.47 uF
Tolerance:
20 %
Mounting:
Through Hole
Lead Pitch For Radial:
27.5 mm
Possible Replacement options available. See Alternatives
有存货: 68
可立即发货
Minimum Order Quantity: 15
工厂交货期 70 周
PRICE (USD)
数量
Unit Price
15
$4.96
80
$4.32
200
$4.12
350
$3.91
432
+
$3.76
English
Chinese
Spanish
