help desk software
138-0414-001 by johnson / cinch connectivity solutions
图片仅供参考 - 请查看制造商规格

138-0414-001

N Straight Crimp Plug, LMR-240, 50 Ohm ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

138-0414-001 is an N-type straight plug connector designed for LMR-240 cable applications, providing reliable RF connectivity across a wide frequency spectrum. The connector features a 50 ohm nominal impedance with a frequency range of DC to 3.0 GHz, supporting a maximum voltage rating of 550 VRMS and dielectric withstanding voltage of 1000 VRMS minimum. Key electrical characteristics include a VSWR of 1.30 maximum, insertion loss of 0.1 dB maximum, and contact resistance of 3.0 milliohm maximum for the center contact and 1.0 milliohm maximum for the outer conductor. The connector is constructed with brass nickel-plated body and ferrule, phosphor bronze gold-plated contacts, and PTFE insulation, with a red silicone rubber gasket, operating reliably from -65°C to 165°C. It is designed for applications requiring robust RF transmission, telecommunications, and test equipment where consistent impedance matching and low signal loss are essential.

搜索关键词: 1380414001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Johnson / Cinch Connectivity Solutions
部件编号:
138-0414-001
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG

常见问题

138-0414-001 是否符合 RoHS 标准?

是的,138-0414-001 符合 RoHS 标准。

138-0414-001 的交货期是多少?

138-0414-001 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 5

工厂交货期 9 周

价格 (USD)

数量
单价
5
$10.60
25
$9.55
50
$9.10
100
$8.62
250
$8.07
500
$7.70
1,000 +
$7.28

工具/3D模型

产品指南