JL04V-6A18-10SE-EB-R by jae electronics
图片仅供参考 - 请查看制造商规格
JAE Electronics 授权经销商

JL04V-6A18-10SE-EB-R

The JL04V-6A18-10SE-EB-R is a waterproof, straight plug connector with four #12 socket contacts, an end bell, and a protective earth contact. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The JL04V-6A18-10SE-EB-R is a JL04V series straight plug connector featuring a waterproof structure when mated. It is configured with four #12 socket contacts, each rated for a maximum current of 23A, and has a rated voltage of up to 500VAC under Pollution Degree 2 conditions. This model includes an end bell for cable management, a protective earth contact, and a shell size of 18 with a 240-degree 'X' position insert rotation to prevent mis-mating. Key electrical characteristics include a dielectric withstanding voltage of 2000VAC and a minimum insulation resistance of 5000MΩ at 500VDC. It is designed for use with wires up to 3.5mm², making it suitable for robust industrial applications requiring secure, environmentally sealed connections.

搜索关键词: JL04V6A1810SEEBR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
JAE Electronics
部件编号:
JL04V-6A18-10SE-EB-R
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694200
COO:
JP
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

JL04V-6A18-10SE-EB-R 是否符合 RoHS 标准?

是的,JL04V-6A18-10SE-EB-R 符合 RoHS 标准。

JL04V-6A18-10SE-EB-R 的交货期是多少?

JL04V-6A18-10SE-EB-R 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 6

可立即发货

工厂交货期 19 周

价格 (USD)

数量
单价
1
$25.60
5
$24.72
10
$24.13
25
$23.76
50
$23.25
100
$22.79
250 +
$22.50

工具/3D模型

产品指南