help desk software
AX01F080VABBR300 by jae electronics
Image is representational - see mfr. specs

AX01F080VABBR300

JAE Electronics

FLOATING SIDE B2B CONNECTOR 80 ...

符合 RoHS 规定
Roll 包装
附件
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The AX01F080VABBR300 is a floating board-to-board connector from the AX01 Series designed for high-speed transmission applications exceeding 8 Gbps, supporting 10 GBASE-KR and PCIe Gen3 standards. This connector features 80 contacts at 0.635 mm pitch with a two-point contact structure that ensures high contact reliability and low insertion/removal forces through a roll surface contact design. The floating connector provides ±0.5 mm tolerance in both X and Y directions and ±0.5 mm stacking height tolerance in the Z-axis direction, with a rated current of 0.5 A at AC 50 V rms and contact resistance of 50 mO maximum initially and 100 mO maximum after testing. It operates across -40°C to +105°C, withstands AC 250 V rms dielectric voltage for 1 minute, and maintains 100 MO minimum insulation resistance. The connector is ideal for FA equipment, semiconductor manufacturing equipment, office machines, communication equipment, and measuring equipment where automatic assembly and high-speed signal integrity are critical.

Search Keywords: AX01F080VABBR300

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
JAE Electronics
部件编号:
AX01F080VABBR300
计量单位:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Roll
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

有存货: 48

可立即发货

You may purchase all in-stock quantity of 48

Stock lot only: 48

Minimum Order Quantity: 300

Multiple: 300

PRICE (USD)

数量
Unit Price
1
$7.601
300
$6.910
780
$6.620
2,338 +
$6.350

Tools/3D Models

产品指南