Z47868
Conn Circular M 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Automotive ...
描述
The CIR06AF-24-19P-F80-13 is a VEAM CIR series straight plug connector designed for reliable electrical connections in harsh environments. It features a size 24 aluminum alloy shell and a 24-19 insert arrangement with 12 size 12 male crimp contacts. The quick-disconnect bayonet coupling provides audible, visual, and tactile confirmation of a secure connection and is rated for a minimum of 2,000 cycles. Engineered for durability, it offers high resistance to shock (50 g's) and vibration (20 g's) and is waterproof up to 10 meters. With a Service Rating of 'A', it supports an operating voltage of 500V AC and a current of 41A per contact. Its robust design makes it ideal for demanding applications in military, aerospace, transit, and industrial systems.
搜索关键词: Z47868
规格
常见问题
Z47868 是否符合 RoHS 标准?
不,Z47868 不符合 RoHS 标准。
Z47868 的交货期是多少?
Z47868 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 7
发货 today, 输入设置值。
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands