Z11860
Conn Circular F 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Automotive ...
描述
The CIR06G2-24-5S-F80 from ITT CANNON is circular connector, straight plug with female sockets, 16 position, shell size-insert 24-5, bayonet lock, two piece swivel backshell (suitable for heat shrink tubing, includes individual wire sealing grommet) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
搜索关键词: Z11860
规格
常见问题
Z11860 是否符合 RoHS 标准?
不,Z11860 不符合 RoHS 标准。
Z11860 的交货期是多少?
Z11860 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 3
发货 today, 输入设置值。
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands