Z02482
Connector Bayonet Coupling PIN 2 Position Crimp Straight Cable Mount 2 Terminal 1 Port ...
描述
The CIR06AF-18-19S from ITT CANNON is circular connector, straight plug with female sockets, 10 position, shell size-insert 18-19, bayonet lock, backshell (with A style clamp and bushing) and solder cup termination. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
搜索关键词: Z02482
规格
常见问题
Z02482 是否符合 RoHS 标准?
不,Z02482 不符合 RoHS 标准。
Z02482 的交货期是多少?
Z02482 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 2
可立即发货
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands