VG95234N1-20A9SN-J
Circular Connector - Wall Mount - Contact Arrangement: 20A9 - Sockets - Bayonet Coupling ...
描述
VG95234N1-20A9SN-J is a shielded wall mounting receptacle from the VG95234 connector series, designed for rear panel mounting with threaded holes in the flange. This Style N1 connector features an endbell for shielding braid and heat shrink boots, providing EMI/RFI protection. The shell size 20 variant offers dimensions including d1 of 34.2 mm, d3 of 32.0 mm, e of 29.4 mm, and a maximum weight of approximately 95 g. The connector is designed for single wire harnessing and supports wires conforming to MIL-W-5086, LN 9251, VG 95218-20, and TL 6145-011 specifications. These connectors are commonly used in aerospace, defense, and industrial applications where reliable, shielded electrical connections are required.
搜索关键词: VG95234N120A9SNJ
规格
常见问题
VG95234N1-20A9SN-J 是否符合 RoHS 标准?
是的,VG95234N1-20A9SN-J 符合 RoHS 标准。
VG95234N1-20A9SN-J 的交货期是多少?
VG95234N1-20A9SN-J 的标准交货期约为 13 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 25
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands