help desk software
VG95234N1-20A48SX-J by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

VG95234N1-20A48SX-J

Circular Connector - Wall Mount - Contact Arrangement: 20A48 - Sockets - Bayonet Coupling ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

VG95234N1-20A48SX-J is a shielded wall mounting receptacle connector from ITT Cannon's CA Bayonet / VG95234 series. This Style N1 receptacle features an endbell designed for shielding braid and heat shrink boots, with threaded holes in the flange for rear mounting. The connector utilizes a shell size 20 configuration with bayonet coupling mechanism for secure connections. It is engineered for demanding applications in aerospace, defense, transportation, and industrial markets where reliable electrical connections are critical. The VG95234 series connectors are designed to meet stringent military and industrial specifications for quality and reliability.

搜索关键词: VG95234N120A48SXJ

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
VG95234N1-20A48SX-J
别名/又称:
121577-0342-X
计量单位:
每 Each
RoHS:
Yes
COO:
PL
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

VG95234N1-20A48SX-J 是否符合 RoHS 标准?

是的,VG95234N1-20A48SX-J 符合 RoHS 标准。

VG95234N1-20A48SX-J 的交货期是多少?

VG95234N1-20A48SX-J 的标准交货期约为 13 天。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 25

工厂交货期 13 周

价格 (USD)

数量
单价
25
$275.18
50
$145.24
75
$99.88
100 +
$97.88

工具/3D模型

产品指南