VG95234G-24-12S1N
ITT CANNONCircular Connector - Straight Plug - Contact Arrangement: 24-12 - Sockets - Bayonet Coupling ...
描述
VG95234G-24-12S1N is a circular bayonet connector straight plug designed for flex tube applications. This connector features a shell size 24 with maximum outer diameter (d1) of 46.6 mm, d2 of 38.1 mm ±0.2, d3 of 37.8 mm ±0.2, d4 maximum of 34.5 mm, and d5 minimum of 24.6 mm. The connector has a maximum length (l1) of 65 mm and l2 of 12.7 mm ±0.5, with a maximum weight of 95 g (without insulator, grommets and contacts). Part of ITT Cannon's CA Bayonet / VG95234 series, this connector is designed for demanding aerospace, defense, and industrial applications requiring reliable electrical connections with bayonet coupling mechanisms.
Search Keywords: VG95234G2412S1N
规格
有存货: 0
缺货数量的起订量: 25
工厂交货期 17 周
English
Chinese
Spanish