VG95234E1-10SL-3SN-VS6
Circular Connector - 90° Plug - Contact Arrangement: 1-10 - Sockets - Bayonet Coupling ...
描述
VG95234E1-10SL-3SN-VS6 is a 90° plug connector with endbell designed for flex tube applications, conforming to the VG95234 Style E1 specification. This connector features a shell size 10SL with bayonet coupling mechanism and is equivalent to the Cannon CA3108F series. The connector incorporates a 5/8-24NEF-2A thread for the flex tube adapter, with maximum dimensions including d1 of 22.8 mm and d2 of 6.5 mm. Designed for demanding aerospace and defense environments, this connector provides reliable electrical connections in applications requiring angled cable routing and flexible conduit termination.
搜索关键词: VG95234E110SL3SNVS6
规格
常见问题
VG95234E1-10SL-3SN-VS6 是否符合 RoHS 标准?
是的,VG95234E1-10SL-3SN-VS6 符合 RoHS 标准。
VG95234E1-10SL-3SN-VS6 的交货期是多少?
VG95234E1-10SL-3SN-VS6 的标准交货期约为 13 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands