help desk software
VG95234B2-36-3PN by itt cannon
Image is representational - see mfr. specs

VG95234B2-36-3PN

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 36-3 - Pins - Bayonet Coupling ...
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
VG95234B2-36-3PN is a bayonet connector receptacle from ITT Cannon's VG95234 series, designed for rear panel mounting with solder pin contacts for printed circuit board applications. This shell size 36 receptacle features a maximum d1 dimension of 54.1 mm, d3 of 59.6 mm, and a weight of up to 84 g (without insulator). The connector utilizes M5 threaded holes (B1 style) or 4.3 mm through holes (B2 style) for mounting, with dimensional tolerances according to DIN ISO 286. It is suitable for aerospace, defense, industrial, and transportation applications where reliable electrical connections are required in demanding environments.

Search Keywords: VG95234B2363PN

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
VG95234B2-36-3PN
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
缺货数量的起订量: 25

工厂交货期 20 周

PRICE (USD)

数量
Unit Price
25
$194.22
50
$102.50
75
$70.49
100 +
$69.08

Tools/3D Models

产品指南