VG95234A-16-10PN-H
Circular Connector - Box Mount - Contact Arrangement: 16-10 - Pins - Bayonet Coupling ...
描述
VG95234A-16-10PN-H is a bayonet coupling circular connector receptacle from ITT Cannon's VG95234 series, designed for front panel mounting applications. This connector features a shell size 16 with a square flange mounting configuration and pin contacts. The receptacle has a maximum outer diameter (d1) of 22.4 mm, flange diameter (d3) of 27.4 mm, and overall length (l1) of 33.8 mm with a maximum weight of 22 g. It is engineered for reliable performance in demanding aerospace, defense, transportation, and industrial applications where proven quality and durability are essential.
搜索关键词: VG95234A1610PNH
规格
常见问题
VG95234A-16-10PN-H 是否符合 RoHS 标准?
是的,VG95234A-16-10PN-H 符合 RoHS 标准。
VG95234A-16-10PN-H 的交货期是多少?
VG95234A-16-10PN-H 的标准交货期约为 17 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 125
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands