help desk software
TST09PF00 by itt cannon
Image is representational - see mfr. specs

TST09PF00

ITT CANNON

Conn Housing RCP 9 POS Crimp ST Cable Mount ...
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
The ITT CANNON T2P20MC1LT is a durable and reliable pin contact designed for various electrical applications. It features a tin plating, ensuring excellent conductivity and corrosion resistance. This pin contact has a wire range of 0.32 - 0.50mm2, making it suitable for different wire sizes, specifically 22-20 AWG. The insulation diameter compatible with this contact ranges from 1.17 (.046) to 2.08 (.081) mm, providing a secure and tight fit. Additionally, it requires a strip length of 3.95 (.155) (+/-) 0.25(.009) mm for proper installation. Trust the ITT CANNON T2P20MC1LT to deliver consistent performance and secure connections in your electrical setups.

Search Keywords: TST09PF00

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
TST09PF00
计量单位:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
9
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
-55 to 105 °C
  Possible Replacement options available.  See Alternatives

有存货: 445

可立即发货

Minimum Order Quantity: 25

工厂交货期 8 周

数量
Unit Price
25
$5.58
50
$4.53
100
$4.33
250
$3.43
500
$2.75
1,000
$2.74
2,500
$2.32
5,000 +
$2.00