TR1208PFS1NB
ITT CANNONConn Ringlock Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port ...
描述
The ITT CANNON part TR1208PFS1NB is a reliable and durable connector designed for various electrical applications. This connector features a Ringlock Circular SKT design with 8 positions, making it suitable for connecting multiple wires or cables. It is a cable mount connector, which means it can be easily mounted onto cables or wires for a secure and stable connection. With 8 terminals and 1 port, this connector provides efficient communication and power transmission between devices. Trustworthy and convenient, the TR1208PFS1NB is an excellent choice for any electrical project that requires a high-quality connector.
Search Keywords: TR1208PFS1NB
规格
有存货: 0
Minimum Order Quantity: 5
工厂交货期 8 周
English
Chinese
Spanish