TNM0U14-0012S1L by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

TNM0U14-0012S1L

Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Individual ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The ITT CANNON part number TNM0U14-0012S1L is a high-quality circular connector designed for industrial and commercial applications. This connector features a socket configuration with 12 positions and is crimped for a reliable and secure connection. It also has a flange mount and a 1-port design, providing flexibility in installation options. Each terminal in this connector is individually accessible, allowing for easy maintenance and troubleshooting. This connector is known for its durability and resistance to harsh environments, making it ideal for use in various industrial settings.

搜索关键词: TNM0U140012S1L

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
TNM0U14-0012S1L
别名/又称:
192993-0023
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

TNM0U14-0012S1L 是否符合 RoHS 标准?

是的,TNM0U14-0012S1L 符合 RoHS 标准。

TNM0U14-0012S1L 的交货期是多少?

TNM0U14-0012S1L 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 133

可立即发货

已订购: 300   可以发货 12/14/26 

缺货数量的起订量: 25

工厂交货期 11 周

价格 (USD)

数量
单价
1
$26.71
5
$25.78
10
$21.90
25
$20.13
50
$19.17
75
$19.12
100 +
$17.28

工具/3D模型

产品指南