TD1E9HP
D-Sub Connector - Plug - Male Pins - 9 Positions - 2 Rows - 7.5A - 200V - Filter - Shielded - Solder Cup Termination - Panel Mount. ...
描述
The ITT CANNON TD1E9HP is a high-performance rectangular connector designed for demanding applications requiring rugged and reliable electrical connections. Featuring a compact and durable design, this connector offers excellent resistance to environmental and mechanical stress, ensuring secure and uninterrupted connectivity in harsh operating conditions. The TD1E9HP is engineered with precision machined contacts and a secure locking mechanism, providing superior electrical performance and maximum protection against accidental disconnection. With its versatility and exceptional performance, this connector is the ideal choice for industries such as aerospace, military, transportation, and industrial automation.
搜索关键词: TD1E9HP
规格
常见问题
TD1E9HP 是否符合 RoHS 标准?
是的,TD1E9HP 符合 RoHS 标准。
TD1E9HP 的交货期是多少?
TD1E9HP 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 5
可立即发货
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands