help desk software
T2P24FC1SZ by itt cannon
Image is representational - see mfr. specs

T2P24FC1SZ

ITT CANNON

Gold Plated, Socket Contact, wire size 24-26 AWG, Without insulation support. reel of 3000 ...
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
The TR1208RMH1NB is a sealed, reversed format circular receptacle from the Cannon Trident Ringlock series, providing a robust connection with 8 pin contacts in a size 12 shell. It features a metal bayonet coupling system for quick, reliable connections and a thermoplastic body. As a sealed version, it includes an O-ring and can achieve an IP65 rating when mated with a sealed plug and cable clamp, offering protection against moisture. This connector operates over a wide temperature range from –55°C to 105°C. Its rugged design makes it ideal for use in industrial electronics, robotic systems, and manufacturing equipment.

Search Keywords: T2P24FC1SZ

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
T2P24FC1SZ
计量单位:
Per Reel
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
N/A
Operating Temperature:
N/A
  Possible Replacement options available.  See Alternatives

有存货: 23 Reels

可立即发货

工厂交货期 6 周

数量
Unit Price
1
$1,958.03
3
$1,953.14
5 +
$1,948.25