SLEB19N3PN
Combination Line Connector, 19 Contact(S), Male, Solder Terminal, Plug ...
描述
SLEB19N3PN is a 19-pin printed circuit board (PCB) socket right-angle connector from the ITT Cannon Snap Lock Environmental (SLE) series, designed for harsh under-the-hood automotive and industrial applications. The connector features an environmentally-sealed rectangular body with snap locks at both ends for secure mating, molded keyways for polarization, and silicone wire seals for environmental protection. It supports continuous current of up to 5 amps at operating temperatures from -40°C to +125°C, with contacts made of copper alloy with selective gold plating on mating surfaces. The connector offers audible and tactile feedback during mating, requires no insertion tool for contact installation, and is resistant to common automotive contaminants including salt spray and vibration. Applications include engine electronics, instrumentation, and automotive CPU modules where reliable sealed connections are critical in demanding environments.
搜索关键词: SLEB19N3PN
规格
常见问题
SLEB19N3PN 是否符合 RoHS 标准?
是的,SLEB19N3PN 符合 RoHS 标准。
SLEB19N3PN 的交货期是多少?
SLEB19N3PN 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 49
可立即发货
库存数量的起订量: 4
缺货数量的起订量: 4
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands