SEAL-PV-8-FRONT by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

SEAL-PV-8-FRONT

Seal PV-8 Front / 273-0050-000 / Circular ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 273-0050-000 is a VEAM CIR Series bayonet-coupling circular connector designed for reliable interconnect solutions in industrial applications. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, available with multiple finish options including hard black anodize (T89), electroless nickel (T29), and cadmium-olive drab (T3). The insert is manufactured from polychloroprene (neoprene) with optional silicone, fluorocarbon (Viton), and flame-retardant rubber materials, while contacts are made from copper alloy or thermocouple alloys with silver (T9), gold (T12/T112), or rhodium plating. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. This connector is ideal for aerospace, energy infrastructure, and transportation applications requiring robust environmental sealing and reliable signal transmission across multiple contact configurations.

搜索关键词: SEALPV8FRONT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
SEAL-PV-8-FRONT
别名/又称:
273-0050-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3926904590
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

SEAL-PV-8-FRONT 是否符合 RoHS 标准?

是的,SEAL-PV-8-FRONT 符合 RoHS 标准。

SEAL-PV-8-FRONT 的交货期是多少?

SEAL-PV-8-FRONT 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 240

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 63

工厂交货期 10 周

价格 (USD)

数量
单价
5
$11.40
10
$11.37
25
$11.34
50
$11.31
63
$11.29
125
$7.00
188
$5.53
250 +
$5.42

工具/3D模型

产品指南