help desk software
RMDM-25SBRM7TL61-A174 by itt cannon
ITT CANNON 授权经销商

RMDM-25SBRM7TL61-A174

Conn Micro-d Rcpt 25POS Pnl Mnt ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

RMDM-25SBRM7TL61-A174 is a RoHS-compliant Micro-D metal shell PCB connector featuring 25 socket contacts with 0.050" contact spacing. This connector utilizes a right angle (BR) PCB termination configuration with M7 jackposts (per M83513/5-07), threaded inserts (#2-56), and a modified termination tail length of 0.125" (3.18 mm). The insulator is made from Liquid Crystal Polymer (LCP) and the shell features an electroless nickel finish (A174). Key electrical specifications include dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and contact resistance of 8 milliohms maximum at 3 amps. This connector is designed for high-density, high-reliability board-to-board, board-to-cable, and cable-to-cable applications in demanding environments.

搜索关键词: RMDM25SBRM7TL61A174

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
RMDM-25SBRM7TL61-A174
别名/又称:
096517-0856
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
排列方式:
25 Contact

常见问题

RMDM-25SBRM7TL61-A174 是否符合 RoHS 标准?

是的,RMDM-25SBRM7TL61-A174 符合 RoHS 标准。

RMDM-25SBRM7TL61-A174 的交货期是多少?

RMDM-25SBRM7TL61-A174 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 3

工厂交货期 18 周

价格 (USD)

数量
单价
3
$1,070.89
5
$680.33
8
$448.83
10 +
$439.85

工具/3D模型

产品指南