描述
The 132041-0000 is a plastic push-pull bayonet connector from ITT Cannon's PL Series, engineered for critical applications requiring high sealing grades and IP69K protection. The connector features color and mechanical coding for reliable identification and mating, with outer shell material options including Grey PSU (operating -50°C to +150°C) or Black/Grey PEI (operating -50°C to +170°C). It supports multiple contact configurations from 2 to 14 pins, with rated currents ranging from 2A to 10A depending on pin count, and offers gold plating (20µ") contact options for enhanced reliability. Cable collet options accommodate cable diameters from 2.7mm to 6.5mm, with alignment keys available at 0°, 40°, 60°, and 80° orientations. This connector is ideal for medical, industrial, and other demanding applications where environmental sealing, mechanical durability, and proven reliability are essential.
搜索关键词: PLC1G621002
规格
常见问题
PLC1G621002 是否符合 RoHS 标准?
是的,PLC1G621002 符合 RoHS 标准。
PLC1G621002 的交货期是多少?
PLC1G621002 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands