PLC1G522007 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

PLC1G522007

Conn Circular SKT 7 POS ST Cable Mount 7 Terminal 1 Port Medical ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132041-0096 is a plastic push-pull bayonet connector from ITT Cannon's PL Series, engineered for critical applications requiring high sealing grades and IP69K protection. This connector features color and mechanical coding for reliable identification and mating, with outer shell material options in PSU (operating -50°C to +150°C) or PEI (operating -50°C to +170°C) for enhanced temperature performance. The connector supports multiple contact configurations with gold plating (20 µ") available, cable collets ranging from 3.9 mm to 6.5 mm diameter, and rated currents from 2 A to 10 A depending on pin count. Key electrical specifications include test voltages from 0.6 kV to 1.2 kV RMS and contact diameters from 0.5 mm to 1.3 mm. This solution is ideal for medical, industrial, and other demanding applications where proven reliability, environmental sealing, and customized cable assembly capabilities are essential.

搜索关键词: PLC1G522007

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
PLC1G522007
别名/又称:
132041-0096
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

PLC1G522007 是否符合 RoHS 标准?

是的,PLC1G522007 符合 RoHS 标准。

PLC1G522007 的交货期是多少?

PLC1G522007 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 25

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$86.50
50
$86.28
100
$45.68
150
$32.14
200 +
$31.50

工具/3D模型

产品指南