PLB4G520009
Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical ...
描述
The 132043-4047 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a back panel mounting configuration with two nuts and solder contacts, supporting multiple pin counts (2 to 14 pins) with contact diameters ranging from 0.5 mm to 1.3 mm depending on pin configuration. The connector is available in PSU or PEI shell materials with operating temperature ranges of -50°C to +150°C (PSU) or -50°C to +170°C (PEI), and includes options for gold plating (20 µ") and cable collets accommodating cable diameters from 2.7 mm to 6.5 mm. The modular design with configurable back nut colors and bend relief options provides flexibility for diverse installation requirements, making it suitable for demanding applications requiring robust, long-term reliability.
搜索关键词: PLB4G520009
规格
常见问题
PLB4G520009 是否符合 RoHS 标准?
是的,PLB4G520009 符合 RoHS 标准。
PLB4G520009 的交货期是多少?
PLB4G520009 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands