PLB4G220007
Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical ...
描述
The 132043-4031 is a plastic push-pull interconnect from ITT Cannon's PL Series, designed for reliable signal and power transmission in medical and industrial applications. This connector supports multiple pin configurations ranging from 2 to 14 pins, with rated currents from 2 A to 10 A depending on pin count, and test voltages ranging from 0.6 kV to 1.2 kV RMS. The connector features optional gold plating (20 µ"), adjustable alignment keys (0°, 40°, 60°, 80°), and silicone bend relief rated for -50°C to +200°C operation. Available with PSU or PEI outer shell materials rated for -50°C to +150°C or -50°C to +170°C respectively, the connector accommodates cable diameters from 2.5 mm to 6.5 mm through various cable collet options. This design ensures robust performance in demanding environments where critical connections require durability and long-term reliability.
搜索关键词: PLB4G220007
规格
常见问题
PLB4G220007 是否符合 RoHS 标准?
是的,PLB4G220007 符合 RoHS 标准。
PLB4G220007 的交货期是多少?
PLB4G220007 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands