PLB4G120005
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle ...
描述
The 132043-4016 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in 2 to 14-way contact configurations with six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color codings for both plug and receptacle variants. The connector features cable collet sizes of 3.9 mm, 5.2 mm, and 6.5 mm to accommodate various cable diameters, with gold plating (20 µ") available for contact surfaces. With durability exceeding 2,000 mating cycles and multiple mounting options including back panel and front nut fixing, the PL Series provides a versatile solution for both disposable and reusable applications where reliability and performance are critical.
搜索关键词: PLB4G120005
规格
常见问题
PLB4G120005 是否符合 RoHS 标准?
是的,PLB4G120005 符合 RoHS 标准。
PLB4G120005 的交货期是多少?
PLB4G120005 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands