PLB4G020010 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

PLB4G020010

Circular Connector, 10 Contact(S), Female, Solder Terminal, Receptacle ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132043-4050 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in medical and industrial applications. This connector is available in configurations ranging from 2 to 14 contacts, with outer shell material options including grey PSU (standard), black PEI, black PSU, and grey PEI, along with six keying angle options (0°, 40°, 60°, 80°, 170°, 205°) and seven back nut color choices. The connector features cable collet sizes of 3.9 mm, 5.2 mm, and 6.5 mm to accommodate various cable diameters, with gold plating (20 µm) available for contact surfaces, and demonstrates durability exceeding 2,000 mating cycles. The PL Series is intermateable with existing push-pull industry solutions and is suitable for both disposable and reusable applications where reliable, cost-effective miniaturized connectors are critical to performance.

搜索关键词: PLB4G020010

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
PLB4G020010
别名/又称:
132043-4050
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

PLB4G020010 是否符合 RoHS 标准?

是的,PLB4G020010 符合 RoHS 标准。

PLB4G020010 的交货期是多少?

PLB4G020010 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 25

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$98.03
50
$97.79
100
$51.61
150
$35.50
200 +
$34.78

工具/3D模型

产品指南