PLB3G520008 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

PLB3G520008

Circular Connector, 8 Contact(S), Female, Solder Terminal, Receptacle ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132043-3040 is an ITT Cannon PL Series push-pull plastic connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs (A1, A3 variants) and in-line receptacles (C1, C3 variants) with contact counts ranging from 2 to 14 pins. The outer shell material options include Grey PSU (standard), Black PEI, Black PSU, and Grey PEI, with back nut colors available in black, white, red, yellow, green, blue, and grey. Cable collet sizes accommodate cable diameters from 2.7 mm to 6.5 mm, and contact plating is available with gold plating at 20 microinches. The connector supports six keying options (0°, 40°, 60°, 80°, 170°, and 205°) and delivers durability exceeding 2,000 mating cycles, making it suitable for both disposable and reusable applications in demanding environments.

搜索关键词: PLB3G520008

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
PLB3G520008
别名/又称:
132043-3040
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

PLB3G520008 是否符合 RoHS 标准?

是的,PLB3G520008 符合 RoHS 标准。

PLB3G520008 的交货期是多少?

PLB3G520008 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 25

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$86.54
50
$86.32
100
$45.70
150
$32.16
200 +
$31.52

工具/3D模型

产品指南