PLB3G520005
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle ...
描述
The 132043-3019 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in 2 to 14-way contact configurations with six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color codings for both plugs and receptacles. The connector features outer shell materials in Grey PSU (standard), Black PEI, Black PSU, or Grey PEI, with cable collet sizes of 3.9 mm, 5.2 mm, or 6.5 mm to accommodate various cable diameters. Gold plating (20 µ") is available for contact surfaces, and the connector supports durability in excess of 2,000 mating cycles. The PL Series is ideal for disposable and reusable applications where reliability, versatility, and cost-effectiveness are critical to operating performance.
搜索关键词: PLB3G520005
规格
常见问题
PLB3G520005 是否符合 RoHS 标准?
是的,PLB3G520005 符合 RoHS 标准。
PLB3G520005 的交货期是多少?
PLB3G520005 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands