PLB3G020010
Circular Connector, 10 Contact(S), Female, Solder Terminal, Receptacle ...
描述
The 132043-3050 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in medical and industrial applications. This connector is available in multiple contact configurations (2 to 14 pins) with outer shell material options including grey PSU (standard), black PEI, black PSU, and grey PEI, along with six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven back nut color codings (black, white, red, yellow, green, blue, grey). The connector features cable collet sizes of 3.9 mm, 5.2 mm, and 6.5 mm to accommodate various cable diameters, with gold plating (20 µ") available for contact surfaces. With durability exceeding 2,000 mating cycles and intermateable with existing push-pull industry solutions, the PL Series provides a versatile and cost-effective solution for both disposable and reusable applications requiring reliable performance in challenging environments.
搜索关键词: PLB3G020010
规格
常见问题
PLB3G020010 是否符合 RoHS 标准?
是的,PLB3G020010 符合 RoHS 标准。
PLB3G020010 的交货期是多少?
PLB3G020010 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands