PLB1G120014 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

PLB1G120014

Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132043-1058 is an ITT Cannon PL Series push-pull plastic latching connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs (A1, A3 variants) and in-line receptacles (C1, C3 variants) with contact counts ranging from 2 to 14 pins, supporting cable collet sizes of ø3.9mm, ø5.2mm, and ø6.5mm for various cable diameters. The outer shell material options include Grey PSU (standard), Black PEI, Black PSU, and Grey PEI, with back nut or front nut colors available in black, white, red, yellow, green, blue, and grey, and keying angles of 0°, 40°, 60°, 80°, 170°, and 205°. Contact plating is available with gold plating at 20 microinches, and the connector delivers durability in excess of 2,000 mating cycles. The PL Series is ideal for both disposable and reusable applications where reliable performance, versatility, and cost-effectiveness are critical to operating performance.

搜索关键词: PLB1G120014

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
PLB1G120014
别名/又称:
132043-1058
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

PLB1G120014 是否符合 RoHS 标准?

是的,PLB1G120014 符合 RoHS 标准。

PLB1G120014 的交货期是多少?

PLB1G120014 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 25

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$121.59
50
$121.29
100
$64.02
150
$44.02
200 +
$43.15

工具/3D模型

产品指南