描述
The 132043-1023 is an ITT Cannon PL Series push-pull plastic latching connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs with cable collets (A1, A3 variants) and in-line receptacles (C1, C3 variants), with contact pin counts ranging from 2 to 14 pins. The outer shell material options include Grey PSU (standard), Black PEI, Black PSU, or Grey PEI, with back nut or front nut colors available in black, white, red, yellow, green, blue, or grey. Cable collet sizes accommodate cable diameters from 2.7 mm to 6.5 mm, and gold plating (20 µm) is available for contact surfaces. The connector supports multiple keying angles (0°, 40°, 60°, 80°, 170°, 205°) and delivers durability exceeding 2,000 mating cycles, making it suitable for both disposable and reusable applications in demanding environments.
搜索关键词: PLB1G120006
规格
常见问题
PLB1G120006 是否符合 RoHS 标准?
是的,PLB1G120006 符合 RoHS 标准。
PLB1G120006 的交货期是多少?
PLB1G120006 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands