PLA3G822007 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

PLA3G822007

Circular Connector 7 Contact(S) Male ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132040-0097 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in multiple configurations including straight plugs with cable collets (A1, A3) and in-line receptacles with cable collets (C1, C3), supporting 2 to 14-way contact variants with durability exceeding 2,000 mating cycles. The outer shell material options include Grey PSU (standard), Black PEI, Black PSU, and Grey PEI, with six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color codings for back nuts and front nuts. Cable collet sizes range from ø3.9 mm (cable ø 2.7–3.9 mm) to ø6.5 mm (cable ø 5.3–6.5 mm), with gold plating (20 µ") available for contact surfaces. The PL Series provides intermateability with existing push-pull industry solutions, making it an ideal choice for both disposable and reusable applications requiring reliable performance and versatility.

搜索关键词: PLA3G822007

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
PLA3G822007
别名/又称:
132040-0097
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

PLA3G822007 是否符合 RoHS 标准?

是的,PLA3G822007 符合 RoHS 标准。

PLA3G822007 的交货期是多少?

PLA3G822007 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 25

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$57.19
50
$57.05
100
$30.20
150
$21.26
200 +
$20.83

工具/3D模型

产品指南